Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €40.600 |
Product Information
Product Overview
STEVAL-ISA063V2 is a demonstration board that implements a typical buck-boost DC-DC converter based on STMicroelectronics’ STBB1-APUR high efficiency single inductor dual mode buck-boost DC-DC converter. The device is fixed frequency and capable of providing output voltages ranging from 1.2V to 5.5V and input voltages from 2.0V to 5.5V. The STBB1-APUR can operate with input voltages higher than, equal to, or lower than the output voltage, rendering the product suitable for single lithium-ion (Li-Ion), multicell alkaline or NiMH applications where the output voltage is within the battery voltage range. The integrated low-RDSon N-channel and P-channel MOSFET switches contribute to its high efficiency.
- 2% DC feedback voltage tolerance
- Synchronous rectification
- Shutdown function
- 1.5MHz switching frequency
- Power save mode at light load
- Typical efficiency: > 94%
- 1A output current capability
- Shutdown current is less than 1μA
Technical Specifications
STMicroelectronics
Power Management - Voltage Regulator
Evaluation Board STBB1-APUR
-
STBB1-APUR
Buck/Boost DC-DC Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate