You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STEVAL-ISV020V1

EVAL BRD, ENERGY HARVESTER/BATT CHARGER

STMICROELECTRONICS STEVAL-ISV020V1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-ISV020V1
Order Code:
3335858
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
STEVAL-ISV020V1   Datasheet
See all Technical Docs

Product Overview

Evaluation board based on the ultralow power energy harvester and battery charger SPV1050, The evaluation board implements the buck-boost configuration of the DC-DC converter and has the purpose of enhancing the SPV1050 based applications development by testing the silicon performance thanks to many jumpers and test points and by helping to find out the best system configuration to make the SPV1050 device working at the most of efficiency. The STEVAL-ISV020V1 board is optimized to harvest energy from PV panels supplying 2.6V <= VMP <= 9V and 10 µA <= IMP <= 20mA. Charge a battery with the 3.7V undervoltage protection threshold (VUVP) and 4.2V end of charge voltage threshold (VEOC).
  • First start-up at Vin is 2.6V
  • Input voltage working range 150mV <= Vin <= 18V
  • End of charge battery voltage VEOC is 4.25V
  • Battery undervoltage protection VUVP is 3.7V

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
SPV1050

:
Energy Harvester & Battery Charger

:
Buck-Boost Converter

:
Evaluation Board SPV1050

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock

More stock available week commencing 3/13/24
Standard lead time for this product is 27 weeks.
More details

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€36.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €36.47
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --