Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL008V1
Order Code3489481
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €128.990 |
Price for:Each
Minimum: 1
Multiple: 1
€128.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL008V1
Order Code3489481
Technical Datasheet
Device TopologyBuck
No. of Outputs1Outputs
Output Current1.4A
Output Voltage70V
Input Voltage Min90VAC
Input Voltage Max265VAC
Core ChipHVLED001B, HVLED002
Dimming Control Type-
Kit ContentsEval Board HVLED001B/HVLED002,STSW-LLL008FW Firmware
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 100W high efficiency and low THD dimmable LED driver reference design
- Based on HVLED001B, HVLED002 and SPSGRFC
- Input voltage range from 90VAC to 265VAC
- High power factor PSR-CV and CC step-down
- Sub-1Ghz connectivity for 6LoWPAN Mesh network
- Output voltage range 40V to 70V
- Maximum current 1.4A with less then 100mA current ripple
- Maximum output power 100W
- Standby power consumption 265VIN AC without control board <lt/> 0.3W, with control board <lt/>0.6 W
Contents
Eval board HVLED001B/HVLED002, STSW-LLL008FW firmware.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
Buck
Output Current
1.4A
Input Voltage Min
90VAC
Core Chip
HVLED001B, HVLED002
Kit Contents
Eval Board HVLED001B/HVLED002,STSW-LLL008FW Firmware
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
70V
Input Voltage Max
265VAC
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2836