Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL010V1
Order Code3528436
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.810 |
Price for:Each
Minimum: 1
Multiple: 1
€65.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL010V1
Order Code3528436
Technical Datasheet
Device Topology-
No. of Outputs8Outputs
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipLED8102S
Dimming Control TypePWM
Kit ContentsEvaluation Kit LED8102S, Firmware
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for LED8102S 8-channel LED driver with direct switch control
- Double-sided LED board providing choice of white LED or RGB LED operation
- Full LED colour temperature control thanks to 8-channel LED8102S LED driver
- Direct push button ON/OFF and dimming control
- STM32 MCU with firmware including demonstrative LED sequences
- Dedicated PWM signal for brightness and dimming management
- CE certified
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
LED8102S
Kit Contents
Evaluation Kit LED8102S, Firmware
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
8Outputs
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032