Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL011V1
Order Code3581044
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.110 |
Price for:Each
Minimum: 1
Multiple: 1
€69.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-LLL011V1
Order Code3581044
Technical Datasheet
Device Topology-
No. of Outputs12Outputs
Output Current-
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core ChipLED1202
Dimming Control TypeAnalogue, Digital
Kit ContentsEval Board LED1202 & STM32L073, GUI STSW-LED1202GUI, Firmware STSW-LLL011FW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation board for the 12-Channel LED1202 low quiescent current LED driver
- 4x 12-channel low quiescent current LED drivers
- STM32L073 on-board microcontroller
- L3GD20H gyroscope and MP34DT01-M digital MEMS microphone
- 16 RGB LEDs
- Battery-powered supply option
- USB connector for battery charging and communication
- Programmable with scripts
Technical Specifications
Device Topology
-
Output Current
-
Input Voltage Min
-
Core Chip
LED1202
Kit Contents
Eval Board LED1202 & STM32L073, GUI STSW-LED1202GUI, Firmware STSW-LLL011FW
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
12Outputs
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
Analogue, Digital
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128