Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €91.550 |
Product Information
Product Overview
STEVAL-LLL014V1 is an automotive LED driver 4-channel evaluation kit based on ALED7709 LED driver configured in boost. The ALED7709 is an automotive LED driver (AEC-Q100 Grade1 qualified), it includes a DC/DC controller usable as boost or SEPIC, and four low-side constant-current sinkers. The integration of the boost controller with the LED sinkers, gives the possibility of adapting the boost voltage for the different LED conditions, minimizing the power dissipation in the ALED7709 and as consequence increasing the overall efficiency. The evaluation kit houses also the SPC582B60E1, a 32bit automotive grade microcontroller. The MCU controls the ALED7709 via the I2C interface. The STEVAL-LLL014V1 can be configured and controlled with the STSW-LLL014GUI software, which runs on a PC connected to the board through the USB bus. The STEVAL-LLL014V1 is designed in the way that ALED7709 can be disconnected from the on board MCU and controlled with an external customer I2C system.
- 4.5 to 42V supported input voltage
- Boost disabled if Vin <lt/> 6V
- Boost works at 400KHz with spread spectrum
- 150mA adjustable current per channel
- Mixed PWM and analogue dimming supported
- Adaptive boost voltage to comply with different LED conditions
- NTC to keep under control the LED temperature
- SPC582B60E1 automotive grade MCU
Technical Specifications
Boost, SEPIC
150mA
4.5V
ALED7709ATR
Eval Brd ALED7709ATR, Ctrl Brd STEVAL-LLL014M1, Microcontroller SPC582B60E1, LED brd STEVAL-LLL014D1
No SVHC (21-Jan-2025)
4Outputs
-
42V
Analogue, PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate