Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.480 |
Product Information
Product Overview
STEVAL-LLL015V1 is a board with 96 individually driven LEDs controlled by eight LED1202 LED drivers. The drivers are connected to the same I2C bus and share a clock for common sequence timing. Each LED can be programmed to perform an individual 8-step pattern sequence (single shot or repeated). The panel is configured using the STSW-LED1202GUI, and the user can program several light effects using a basic language interpreted by the firmware. The scripts are written in a dedicated area of the GUI and can be debugged before downloading them onto the board. Once downloaded, the board can execute the scripts without requiring the use of PC software. The LED1202 is a 12-channel low quiescent current LED driver; it guarantees 5V output driving capability and each channel is able to provide up to 20mA with a headroom voltage of 350mV (typ.) only. The output current can be adjusted separately for each channel by 8-bit analogue and 12-bit digital dimming control.
- Eight devices with 12-channel each
- STM32L072 on-board microcontroller
- USB connector for communication with the STSW-LED1202GUI PC SW
- Programmable with basic scripts
Technical Specifications
-
20mA
2.6V
LED1202
Eval Board LED1202, Microcontroller STM32L072, GUI STSW-LED1202GUI
No SVHC (25-Jun-2025)
12Outputs
-
5V
Analogue, Digital
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate