Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MKI202V1K
Order Code3018777
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.16 |
Price for:Each
Minimum: 1
Multiple: 1
€29.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MKI202V1K
Order Code3018777
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSTDS75
Application Sub TypeTemperature Sensor
Kit ContentsEval Kit STDS75
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Temperature probe kit based on STDS75 temperature sensor
- User friendly STDS75 board
- Complete STDS75 pinout for a standard DIL 24 socket
- Fully compatible with and STEVAL-MKI109V3 motherboards
- Small package dimensions allow it to be mounted on top of a very thin probe
- Can take temperature readings not influenced by heat from other electronic components or boards
- Comes ready-to-use with the required decoupling capacitors on the VDD power supply line
- Consists of probe with STDS75 sensor connected via flat cable to STEVAL-MKIGIBV1 adapter board
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Temperature Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
STDS75
Kit Contents
Eval Kit STDS75
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84732990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099