Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MKI208V1K
Order Code3297746
Your Part Number
Technical Datasheet
19 In Stock
33 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.11 |
Price for:Each
Minimum: 1
Multiple: 1
€28.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MKI208V1K
Order Code3297746
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedIIS3DWB
Application Sub TypeTriple Axis Gyroscope & Accelerometer
Kit ContentsiNemo Inertial Module Kit IIS3DWB, STEVAL-MKIGIBV2 Adapter Board
SVHCNo SVHC (25-Jun-2025)
Product Overview
iNemo inertial module kit based on IIS3DWB. It has an embedded IIS3DWB 3D accelerometer sensor which is connected via cable to a simple adapter board (STEVAL-MKIGIBV2) to render it compatible with STEVAL-MKI109V3 motherboards.
- User friendly IIS3DWB board
- Complete IIS3DWB pinout for a standard DIL 24 socket
- Double sided adhesives included for easy mounting on equipment to be measured
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Triple Axis Gyroscope & Accelerometer
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
IIS3DWB
Kit Contents
iNemo Inertial Module Kit IIS3DWB, STEVAL-MKIGIBV2 Adapter Board
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069