Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €27.880 |
Product Information
Product Overview
STEVAL-MKI216V1K evaluation board has an embedded IIS3DHHC 3D accelerometer sensor, which is connected via cable to a simple adapter board (STEVAL-MKIGIBV5) to render it compatible with STEVAL-MKI109V3 motherboards. The sensor is soldered precisely in the centre of the board and double-sided adhesives are provided to allow users to conveniently mount the board on equipment destined for vibration analysis. Alternatively, you can mount the board using the holes located in each corner of the PCB. The STEVAL-MKIGIBV5 can be plugged into a standard DIL 24 socket. The kit provides the complete IIS3DHHC pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
- User friendly IIS3DHHC board
- Complete IIS3DHHC pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboard
- Double-sided adhesives included for easy mounting on equipment to be measured
Technical Specifications
Adapter Board
3-Axis MEMS Accelerometer
No SVHC (21-Jan-2025)
IIS3DHHC
Evaluation Board IIS3DHHC, STEVAL-MKIGIBV5 Adapter Board
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate