Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €167.050 |
Product Information
Product Overview
STEVAL-NRG011TV is a 200 W LED TV SMPS providing 12 V regulated output voltage (for MCU supply and audio system applications) and 65V output voltage for LED back lighting. The design is based on the STNRG011 IC digital combo controller that controls a two-stage AC/DC SMPS. The front-end is a transition mode PFC pre-regulator and the second stage is an LLC HB resonant converter. Due to the STNRG011 IC, the user can take full advantage of digital implementation without the need of writing code. A complete set of parameters, stored in the controller non-volatile memory (NVM), allows the configuration and fine tuning of the application.
- STNRG011 digital controller:TM PFC with resonant HB-LLC converter
- Input voltage range: 90 – 264VAC
- 12 V/4 A, 65 V/2.3 A output voltage
- Full load power: 200W continuous operation
- Full load efficiency greater than 91% at 115 and 230VAC
- No load mains consumption: less than 120 mW
- Full set of programmable parameters
- High flexibility thanks to the configurable NVM
- Black box functionality with the embedded EEPROM
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board STNRG011
No SVHC (25-Jun-2025)
STNRG011
LED / OLED TV
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate