Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-OET004V1
Order Code2707740
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.600 |
Price for:Each
Minimum: 1
Multiple: 1
€69.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-OET004V1
Order Code2707740
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Protection
Silicon ManufacturerSTMicroelectronics
Silicon Core Number-
Product Range-
Kit Contents4 Eval Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STEVAL-OET004V1 from STMicroelectronics is a USB Type-C protection and filtering demo PCB. This kit designed to evaluate ESD protection and filtering solutions for USB Type-C connectors. Different PCBs in the kit provide protection solutions for different packages STEVAL-OET004V1A for 0201 packages, STEVAL-OET004V1B for 400µm packages, STEVAL-OET004V1C for 500µm packages, STEVAL-OET004V1D for 500µm and 0201 package.
- Protection of all lines (data, control and power)
- Common mode filters for USB 2.0 and USB 3.1 lines on STEVAL-OET004V1D
- Plug and receptacle enabling insertion of the PCB between host and cable or device and cable
Applications
Safety
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
STMicroelectronics
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB Protection
Silicon Core Number
-
Kit Contents
4 Eval Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02