Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-OET005VC
Order Code4138593
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.510 |
Price for:Each
Minimum: 1
Multiple: 1
€19.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-OET005VC
Order Code4138593
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Protection
Silicon ManufacturerSTMicroelectronics
Silicon Core Number-
Product Range-
Kit ContentsEvaluation Kit STEVAL-OET005VC, Testing Board STEVAL-OET005E
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-OET005VC kit provides a protection solution of all lines in a 500µm pitch package. This kit contains the STEVAL-OET005C evaluation board and the STEVAL-OET005E testing board.
- Data, control, and power line protections
- Plug and receptacle to connect the board to a host and a cable, or a device and a cable
Contents
STEVAL-OET005C evaluation board, STEVAL-OET005E testing board.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
STMicroelectronics
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB Protection
Silicon Core Number
-
Kit Contents
Evaluation Kit STEVAL-OET005VC, Testing Board STEVAL-OET005E
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056