Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.11 |
Product Information
Product Overview
STEVAL-PDETECT1 is a presence detection add-on evaluation kit for STWIN.box, targeting human presence applications. It enables low-power applications, user privacy, and it reduces false triggers with multisensor modalities. It is possible to use simultaneously up to 3 add-on boards in a daisy-chain configuration. The kit is based on 3 sensors: STHS34PF80, VL53L8CX, VD6283TX. The STHS34PF80 sensor has been designed to measure the amount of IR radiation emitted from an object within its FoV. The information is digitally processed by the ASIC, which can be programmed to monitor motion, presence, or an overtemperature condition. The VL53L8CX is a multizone (either 4x4 or 8x8) ToF ranging sensor, which enhances performance under ambient light with a reduced power consumption. Based on STMicroelectronics’ FlightSense technology, sensor is designed to provide accurate ranging up to 400cm with a 65° diagonal FoV. The VD6283TX is ST's new colour sensor with advanced light flicker extraction.
- Compatible with STEVAL-STWINBX1 (not included)
- VD6283TX ambient light sensor
- VL53L8CX FlightSense sensor
- STHS34PF80 infrared sensor for motion and presence detection
- Ready to use data logging application
Contents
STEVAL-PDETCS1 board, TMOS long range Fresnel lens: TMOS63-10, Plastic case for TMOS63-10 Fresnel lenses, Time-of-Flight cover glass: IR136C0-IC09-A066, STEVAL-FLTCB03 flex cable.
Technical Specifications
Evaluation Kit
Infrared Sensor, Time-Of-Flight Sensor, Ambient Light Sensor
No SVHC (25-Jun-2025)
STHS34PF80, VD6283TX, VL53L8CX
Brd STHS34PF80/VL53L8CX/VD6283TX/lens TMOS63-10 w/Case/Cover IR136C0-IC09-A066/Cable STEVAL-FLTCB03
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate