Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €138.180 |
Product Information
Product Overview
High power PoE PD forward active clamp 12V up to 8A evaluation board. It allows an easy verification of a PD interface compliant with the new IEEE802.3bt standard based on PM8805 and of a DC-DC active clamp forward converter based on PM8804 controller. The PM8805 is a highly integrated device embedding two active bridges and an IEEE802.3bt compliant powered device (PD) interface. It can be successfully used in all medium to high power, 2P and /or 4P high efficiency PoE/ PoE+ applications. The PM8804 is a PWM controller that integrates all the circuitry required to design a smart and efficient 48 V converter. It features a programmable oscillator for the switching frequency, adjustable slope compensation, dual complementary low-side drivers with programmable dead time and soft start, soft turn off and a programmable current sense blanking time.
Technical Specifications
STMicroelectronics
Power Management
Eval Board PM8804/PM8805
No SVHC (21-Jan-2025)
PM8804, PM8805
Power Over Ethernet (POE), Powered Device(PD) Controller
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate