Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-SPIN3201Copy
Order Code2761527
Your Part Number
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.550 |
Price for:Each
Minimum: 1
Multiple: 1
€61.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-SPIN3201Copy
Order Code2761527
Technical Datasheet
Application Sub TypeBLDC Motor
Silicon ManufacturerSTMicroelectronics
Kit Application TypeMotor Control
Silicon Core NumberSTSPIN32F0, STM32F103CBT6
Kit ContentsEval Board STSPIN32F0, STM32F103CBT6
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
STEVAL-SPIN3201 is a STSPIN32F0 advanced BLDC controller with embedded STM32 MCU evaluation board. This three-phase brushless DC motor driver board is based on the STSPIN32F0 and STD140N6F7 MOSFETs. The device provides an affordable and easy-to-use solution for the implementation of low voltage motor driving applications such as fans, drones and power tools. The board is designed for sensored or sensorless vector control - FOC algorithms with 3-shunt sensing.
- Input voltage from 8V to 45V, output current up to 15Arms
- Power stage based on STD140N6F7 MOSFETs
- Embedded 3.3 V buck regulator, embedded 12V LDO regulator
- 3-shunt current sensing, overcurrent comparator, bus voltage sensing
- Full support for STM32 Motor Control SDK (X-CUBE-MCSDK)
- Embedded ST-LINK/V2-1
- Easy user interface with buttons and trimmer
- Digital hall sensor and encoder input
Technical Specifications
Application Sub Type
BLDC Motor
Kit Application Type
Motor Control
Kit Contents
Eval Board STSPIN32F0, STM32F103CBT6
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
STSPIN32F0, STM32F103CBT6
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
