You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STEVAL-STLKT01V1

Development Kit, SensorTile IoT Module, STM32L476JGY MCU, Tiny Square Shaped

STMICROELECTRONICS STEVAL-STLKT01V1
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-STLKT01V1
Order Code:
2664520
Technical Datasheet:
STEVAL-STLKT01V1   Datasheet
See all Technical Docs

Product Overview

The STEVAL-STLKT01V1 is a development kit for SensorTile board (STEVAL-STLCS01V1). The STEVAL-STLCS01V1 SensorTile board is a highly integrated development platform with a broad range of functions aimed at improving system design cycles and accelerating the delivery of results. This tiny SensorTile core system board (13.5mm x 13.5mm) embeds high accuracy and very low power inertial sensors, a barometric pressure sensor and a digital MEMS top-port microphone. The onboard 80MHz MCU features a dedicated hardware microphone interface and ultra low power support. The wireless network processor provides Bluetooth Smart connectivity and the integrated balun maximizes RF performance for minimum size and design effort. The kit also includes a cradle expansion board for software and system architecture design support and a compact cradle host featuring a battery charger and SD card interface for on-field testing and data acquisition both boards come complete with SWD programming interfaces.
  • STLCX01V1 SensorTile cradle expansion with USB, audio DAC and Arduino connectors
  • STLCR01V1 compact SensorTile cradle with USB, battery charger, humidity, temperature sensor, SD card
  • SWD programming cable compatible with ST-Link connector on STM32 Nucleo boards
  • Plastic housing for SensorTile, cradle and battery
  • STSW-STLKT01 SensorTile firmware supports sensor raw data streaming via USB, data logging on SD card
  • BLUEMICROSYSTEM2 STM32Cube expansion software supports algorithms tailored to on-board sensors
  • FP-SNS-ALLMEMS1 STM32 ODE functional pack, ST BlueMS, BlueST-SDK
  • Compatible with STM32 ecosystem through STM32Cube support
  • Accomplished the RF test for FCC certification and IC certification

Applications

Embedded Design & Development, Sensing & Instrumentation

Contents

STEVAL-STLCS01V1 SensorTile connectable sensor node, STLCX01V1 SensorTile cradle eXpansion, STLCR01V1 compact SensorTile cradle, 100mAh Li-ion battery, ST-Link SWD programming cable, Plastic case.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensor

:
STMicroelectronics

:
STLCS01V1, STLCX01V1, STLCR01V1

:
Embedded

:
Dev Board STLCS01V1, Sensor Node STLCX01V1 & STLCR01V1, SWD Programming Cable, Batt, Plastic Housing


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

251 In stock

69 more will be available on 11/30/22
67 more will be available on 3/2/23

Reserving future stock

Order before 18.00 Hrs

With you in 10 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

€81.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €81.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --