3 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €106.240 |
Product Information
Product Overview
STEVAL-STWINBX1 is a development kit and reference design that simplifies prototyping and testing of advanced industrial sensing applications in IoT contexts such as condition monitoring and predictive maintenance. Many on-board industrial-grade sensors and ultra-low power MCU enable applications that feature: ultra-low power, 9 DoF motion sensing, wide-bandwidth vibration analysis, audio and ultrasound acoustic inspection, very precise local temperature, and environmental monitoring. A rich set of software packages is available in source code. Optimized firmware libraries and a complete companion cloud application help to speed up design cycle to develop end-to-end solutions. The kit supports a broad range of connectivity options, including the built-in RS485 transceiver, BLE, Wi-Fi and NFC. STWIN.box also includes a 34-pin expansion connector for small form factor daughter boards associated with STM32 family, such as STEVAL-C34KAT1 vibrometer and temperature sensors expansion board.
- Multisensing wireless platform for vibration monitoring and ultrasound detection
- Built around STWIN.box core system board with processing, connectivity, expansion capabilities
- Ultra-low power Arm® Cortex®-M33 with FPU and TrustZone at 160MHz, 2048KB flash memory (STM32U585AI)
- MicroSD card slot for standalone data logging applications
- On-board BLE v5.0 wireless technology (BlueNRG-M2), Wi-Fi (EMW3080) and NFC (ST25DV04K)
- Option to implement authentication and brand protection secure solution with STSAFE-A110
Contents
STWIN.box core system, 480mAh LiPo battery, An adapter for the ST-LINK debugger, Plastic case, An adapter board for DIL 24 sensors and a flexible cable.
Technical Specifications
STMicroelectronics
Wireless Connectivity
ARM
-
-
IIS3DWB, STM32U585AII6Q, IIS2ICLX
Internet of Things (IoT)
Cortex-M33
Reference Design Board STWIN.box
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate