Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €1.610 |
100+ | €1.140 |
500+ | €1.060 |
1000+ | €0.978 |
Price for:Each
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGB18N40LZT4
Order Code2344079
Technical Datasheet
Continuous Collector Current30A
Collector Emitter Saturation Voltage1.35V
Power Dissipation150W
Collector Emitter Voltage Max390V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STGB18N40LZT4 is an internally clamped IGBT utilizes the most advanced PowerMESH™ technology. The built-in Zener diode between gate-collector and gate-emitter provide overvoltage protection capabilities. The device also exhibits low ON-state voltage drop and low threshold drive for use in automotive ignition system. It is suitable for pencil coil electronic ignition drive.
- ESD gate-emitter protection
- Gate-collector high voltage clamping
- Logic level gate drive
- Low saturation voltage
- High pulsed current capability
- Gate and gate-emitter resistor
- 180mJ Avalanche energy @ TC = 150°C, L = 3mH
Applications
Automotive, Power Management
Technical Specifications
Continuous Collector Current
30A
Power Dissipation
150W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.35V
Collector Emitter Voltage Max
390V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001913
Product traceability