Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB8CH60TS-L
Order Code2729668
Product RangeSLLIMM-2nd Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.090 |
5+ | €12.750 |
10+ | €11.410 |
50+ | €11.390 |
100+ | €9.840 |
250+ | €9.720 |
Price for:Each
Minimum: 1
Multiple: 1
€14.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIB8CH60TS-L
Order Code2729668
Product RangeSLLIMM-2nd Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)12A
Isolation Voltage1500Vrms
IPM Case StyleDIP
IPM SeriesSLLIMM
Product RangeSLLIMM-2nd Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
STGIB8CH60TS-L is a SLLIMM - 2nd series 3-phase inverter, 12A, 600V, short‑circuit rugged IGBT module. This second series of SLLIMM (small low-loss intelligent moulded module) provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs (one LS and one HS driver) with an improved short-circuit rugged trench gate field-stop (TFS) IGBT, making it ideal for motor drives operating up to 20KHz in hard-switching circuitries.
- IPM 12A, 600V, 3-phase IGBT inverter bridge and 2 control ICs for gate driving, freewheeling diodes
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Internal bootstrap diode, undervoltage lockout of gate drivers
- Smart shutdown function and Short-circuit protection
- Shutdown input/fault output
- Separate open emitter outputs
- Built-in temperature sensor, comparator for fault protection
- Short-circuit rugged TFS IGBTs
- 85kohm NTC, UL 1434, CA 4 recognized, UL 1557, file E81734 recognized
- Fully isolated package and Isolation rating of 1600 Vrms/min
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
12A
IPM Case Style
DIP
Product Range
SLLIMM-2nd Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1500Vrms
IPM Series
SLLIMM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00916