Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.100 |
5+ | €7.930 |
10+ | €6.760 |
50+ | €6.200 |
100+ | €5.630 |
250+ | €5.520 |
Product Information
Product Overview
STGIPN3H60 is a SLLIMM™-nano small low-loss IPM, 3A, 600V, 3-phase IGBT inverter bridge. This intelligent power module implements a compact, high performance AC motor drive in a simple, rugged design. It is composed of six IGBTs with freewheeling diodes and three half bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is optimized for thermal performance and compactness in built-in motor applications, or other low power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted, and a comparator that can be used to design a fast and efficient protection circuit.
- IPM 3A, 600V, 3-phase IGBT inverter bridge and control ICs for gate driving, freewheeling diodes
- Optimized for low electromagnetic interference
- VCE(sat) negative temperature coefficient
- Internal bootstrap diode, undervoltage lockout
- Smart shutdown function
- Internal bootstrap diode and interlocking function
- Comparator for fault protection against overtemperature and overcurrent
- Op amp for advanced current sensing
- Optimized pinout for easy board layout
Technical Specifications
IGBT
3A
NDIP
-
600V
1kV
SLLIMM-nano
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate