Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.710 |
5+ | €8.370 |
10+ | €7.020 |
50+ | €6.780 |
100+ | €6.530 |
250+ | €5.630 |
Product Information
Product Overview
STGIPQ8C60T-HZ is a SLLIMM™(small low-loss intelligent moulded module)- nano - 2nd series IPM. It provides a compact, high-performance AC motor drive in a simple, rugged design. It is composed of six improved short-circuit rugged trench gate field stop IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is designed to allow a better and more easily screwed-on heatsink, and is optimized for thermal performance and compactness in built-in motor applications or other low power applications where assembly space is limited. This IPM includes a completely uncommitted operational amplifier and a comparator that can be used to design a fast and efficient protection circuit. Applications include 3-phase inverters for motor drive and dish washers, refrigerator compressors, heating systems, air-conditioning fans, draining and recirculation pump.
- IPM 8A, 600V, 3phase IGBT inverter bridge including 3 control Ics
- 3.3V, 5V, 15V TTL/CMOS input comparators with hysteresis and pull-down/ pull-up resistors
- Internal bootstrap diode
- Undervoltage lockout
- Short-circuit rugged TFS IGBTs
- Shutdown function, Interlocking function
- Op-amp for advanced current sensing
- Comparator for fault protection against overcurrent
- Isolation ratings of 1500 Vrms/min
Technical Specifications
IGBT
8A
N2DIP
SLLIMM nano 2nd Series
600V
1.5kV
SLLIMM-nano
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate