Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP30H60DFB
Order Code2889922
Product RangeHB
Technical Datasheet
486 In Stock
400 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.750 |
| 10+ | €1.360 |
| 100+ | €1.290 |
| 500+ | €1.100 |
| 1000+ | €0.951 |
Price for:Each
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGP30H60DFB
Order Code2889922
Product RangeHB
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.55V
Power Dissipation260W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeHB
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
260W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
HB
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability