Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.711 |
10+ | €0.709 |
100+ | €0.696 |
500+ | €0.584 |
1000+ | €0.553 |
5000+ | €0.494 |
Product Information
Product Overview
The STGP6NC60HD is a very fast N-channel PowerMESH™ IGBT for use with SMPS and PFC in both hard switch and resonant topologies. Using the latest high voltage technology based on a patented strip layout, STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH™ IGBT with outstanding performances. The suffix H identifies a family optimized for high frequency application in order to achieve very high switching performances (reduced tfall) maintaining a low voltage drop.
- Low on voltage drop (Vcesat)
- Low CRES/CIES ratio (no cross-conduction susceptibility)
- Very soft ultrafast recovery anti-parallel diode
- High frequency operation
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
15A
56W
TO-220
150°C
-
2.5V
600V
3Pins
Through Hole
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate