Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW100H65FB2-4
Order Code3581058
Product RangeHB2
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.020 |
5+ | €8.940 |
10+ | €8.850 |
50+ | €5.420 |
100+ | €4.490 |
250+ | €4.180 |
Price for:Each
Minimum: 1
Multiple: 1
€9.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW100H65FB2-4
Order Code3581058
Product RangeHB2
Technical Datasheet
Continuous Collector Current145A
Collector Emitter Saturation Voltage1.55V
Power Dissipation441W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeHB2
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
145A
Power Dissipation
441W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
HB2
Collector Emitter Saturation Voltage
1.55V
Collector Emitter Voltage Max
650V
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443