Print Page
Image is for illustrative purposes only. Please refer to product description.
457 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.910 |
| 10+ | €1.580 |
| 100+ | €1.060 |
| 500+ | €1.020 |
| 1000+ | €0.976 |
Price for:Each
Minimum: 1
Multiple: 1
€2.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGW20H60DF
Order Code3366987
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.6V
Power Dissipation167W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
167W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00443
Product traceability