Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH3N150-2
Order Code2629758
Product RangePowerMESH
Technical Datasheet
41,834 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.540 |
10+ | €3.390 |
100+ | €2.540 |
500+ | €2.280 |
1000+ | €2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH3N150-2
Order Code2629758
Product RangePowerMESH
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1.5kV
Continuous Drain Current Id2.5A
Drain Source On State Resistance9ohm
Transistor Case StyleH2PAK-2
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation140W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePowerMESH
Qualification-
MSL-
Product Overview
- 1500V, 2.5A N-channel PowerMESH™ power MOSFET in 3 pin H2PAK-2 package
- 100% avalanche tested
- Intrinsic capacitances and Qg minimized
- High speed switching
- Designed using company’s consolidated strip layout-based MESHOVERLAY™ process
- Suitable for switching applications
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.5A
Transistor Case Style
H2PAK-2
Rds(on) Test Voltage
10V
Power Dissipation
140W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
1.5kV
Drain Source On State Resistance
9ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
PowerMESH
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001623
Product traceability