Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTIB1060DM2T-L
Order Code3011600
Product RangeSLLIMM-2nd Series
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €22.400 |
5+ | €20.970 |
10+ | €19.530 |
50+ | €19.140 |
100+ | €18.750 |
250+ | €18.360 |
Price for:Each
Minimum: 1
Multiple: 1
€22.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTIB1060DM2T-L
Order Code3011600
Product RangeSLLIMM-2nd Series
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)12.5A
Isolation Voltage1.5kV
IPM Case StyleSDIP
IPM SeriesSLLIMM
Product RangeSLLIMM-2nd Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Second series of SLLIMM (small low-loss intelligent moulded module) provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs with the high voltage N-channel super junction MDMesh™ DM2, providing fast-recovery diode series to increase efficiency and minimize EMI and overall losses, making it ideal for any high-efficiency converter and 3-phase inverter system. Typical applications include 3-phase inverters for motor drives, linear and BLDC compressor, aircons.
- IPM 10A, 600V, 3-phase MOSFET inverter bridge including 2 control ICs for gate driving
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Internal bootstrap diode, undervoltage lockout of gate drivers
- Smart shutdown function, short-circuit protection
- Shutdown input/fault output, separate open-source output
- Built-in temperature sensor, comparator for fault protection
- Fast, soft recovery diodes
- 85Kohm NTC, UL 1434, CA 4 recognized
- Fully isolated package, isolation rating of 1500Vrms/mi
- UL recognition: UL 1557, file E81734
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
12.5A
IPM Case Style
SDIP
Product Range
SLLIMM-2nd Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.5kV
IPM Series
SLLIMM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086