Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.810 |
5+ | €16.760 |
10+ | €15.700 |
50+ | €15.690 |
100+ | €14.630 |
250+ | €13.570 |
Product Information
Product Overview
STIB1560DM2-Z is a SLLIMM 2nd series IPM, 3-phase inverter. This new IPM, belonging to the second series of SLLIMM (small low-loss intelligent moulded module), provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs with the high-voltage N-channel super junction MDmesh DM2, providing fast-recovery diode series to increase efficiency and minimize EMI and overall losses, making it ideal for any high-efficiency converter and 3-phase inverter system. Typical applications include 3-phase AC induction motor, air conditioner (window/wall/portable), PWSM/BLDC motor control.
- IPM 15A, 600V, 3-phase MOSFET inverter bridge including 2 control ICs for gate driving
- 3.3V, 5V TTL/CMOS inputs with hysteresis, internal bootstrap diode
- Undervoltage lockout of gate drivers, smart shutdown function
- Short-circuit protection, shutdown input/fault output
- Separate open-source outputs, built-in temperature sensor
- Comparator for fault protection, fast, soft recovery diodes
- Fully isolated package, isolation rating of 1600Vrms/min
- UL recognition: UL 1557, file E81734
Technical Specifications
MOSFET
15A
SDIP2B-26L type Z1
SLLIMM-2 Series
600V
1.6kV
SLLIMM-2
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate