Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.530 |
5+ | €8.710 |
10+ | €6.890 |
50+ | €6.880 |
100+ | €5.650 |
250+ | €5.610 |
Product Information
Product Overview
SLLIMM™-nano (small low-loss intelligent moulded module) in N2DIP-26L type Z package provides a compact, high performance AC motor drive in a simple, rugged design. It is composed of six N channel MDmesh™ DM2 power MOSFETs with intrinsic fast-recovery diode and three half bridge HVICs for gate driving, providing low electromagnetic interference (EMI) characteristics with optimized switching speed. The package is designed to allow a better and easy screw on heatsink. It is optimized for thermal performance and compactness in built-in motor applications or other low-power applications where assembly space is limited. This IPM includes an operational amplifier, completely uncommitted and a comparator that can be used to design a fast and efficient protection circuit. Typical applications include 3-phase inverters for motor drives, dish washers, refrigerator compressors, heating systems, air-conditioning fans, draining and recirculation pumps.
- IPM 5A, 600V, 1ohm RDS(on), 3-phase power MOSFET inverter bridge with control ICs for gate driving
- Optimized for low electromagnetic interference
- 3.3V, 5V, 15V CMOS/TTL input comparators with hysteresis and pull-down/pull-up resistors
- Undervoltage lockout, internal bootstrap diode
- Interlocking function, shutdown function
- Comparator for fault protection against overtemperature and overcurrent
- Op-amp for advanced current sensing, optimized pinout for easy board layout
- NTC for temperature control (UL 1434 CA 2 and 4)
- Isolation ratings of 1500Vrms/min
- UL recognition (UL 1557, file E81734)
Technical Specifications
MOSFET
5A
N2DIP
SLLIMM-nano 2nd Series
600V
1.5kV
SLLIMM-nano
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate