Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL130N4LF8
Order Code4632670
Product RangeSTripFET F8 Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
10+ | €1.220 |
100+ | €0.834 |
500+ | €0.673 |
1000+ | €0.621 |
5000+ | €0.567 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL130N4LF8
Order Code4632670
Product RangeSTripFET F8 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id124A
Drain Source On State Resistance0.0033ohm
Transistor Case StylePowerFLAT 3.3x3.3
Transistor Mounting-
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max-
Power Dissipation64W
No. of Pins8Pins
Operating Temperature Max-
Product RangeSTripFET F8 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
124A
Transistor Case Style
PowerFLAT 3.3x3.3
Rds(on) Test Voltage
4.5V
Power Dissipation
64W
Operating Temperature Max
-
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0033ohm
Transistor Mounting
-
Gate Source Threshold Voltage Max
-
No. of Pins
8Pins
Product Range
STripFET F8 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026