
10,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.200 |
Product Information
Product Overview
STLINK-V3SET is a standalone modular debugging and programming probe for the STM8 and STM32 microcontrollers. This product consists of a main module and a complementary adapter board. It supports SWIM and JTAG/SWD interfaces for communication with any STM8 or STM32 MCU on an application board. The STLINK-V3SET provides a Virtual COM port interface allowing the host PC to communicate with target MCU through one UART. It also includes bridge interfaces to several communication protocols allowing, for instance, programming of target through the bootloader. The STLINK-V3SET can provide a second Virtual COM port interface allowing the host PC to communicate with the target MCU through another UART, called bridge UART. Bridge UART signals, including optional RTS and CTS, are only available on the MB1440 adapter board. The second Virtual COM port activation is done through a reversible firmware update, which disables the mass-storage interface used for drag-and drop flash programming.
- Standalone probe with modular extensions
- Self-powered through a USB connector (Micro-B)
- USB 2.0 high-speed interface
- Probe firmware update through USB
- 3V to 3.6V application voltage support and 5V tolerant inputs
- JTAG communication support, SWD and serial wire viewer (SWV) communication support
- Multipath bridge USB to SPI/UART/I2C/CAN/GPIOs
- Drag-and-drop flash programming of binary files
- Two-colour LEDs: communication, power
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
In-Circuit Debugger / Programmer
ARM
Adapter Board
-
STM8, STM32
-
Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
