Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €339.89 |
Product Information
Product Overview
STM32429I-EVAL1 evaluation board is a complete demonstration and development platform for the ARM Cortex-M4 core based STM32F429 line microcontrollers. The integrated ST-LINK/V2 provides an embedded in circuit debugger and programmer for the STM32 MCU. Extension headers make it possible to easily connect a daughterboard for user specific application. The STM32429I-EVAL evaluation board includes everything required for beginners and experienced users to develop applications quickly.
- STM32F429NIH6 microcontroller
- 4.3inch colour TFT LCD with resistive touch screen (480 x 272 pixels)
- SAI Audio DAC, stereo audio jack which supports headset with microphone
- Stereo digital microphone, audio terminal connector used to connect external speakers
- 2GBytes (or more) SDIO interface MicroSD card
- RF EEPROM on I2C compatible serial interface
- RS232 communication
- IrDA transceiver
- JTAG/SWD and ETM trace debug support, ST-LINK/V2 embedded
- CAN2.0A/B compliant connection
Applications
Motor Drive & Control, Medical, Industrial, Portable Devices, Security, Audio, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32F4
Cortex-M4
Dev Board STM32F429NIH6
No SVHC (25-Jun-2025)
32bit
ARM
STM32F429NIH6
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate