Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €1.620 |
25+ | €1.480 |
50+ | €1.360 |
100+ | €1.250 |
250+ | €1.190 |
500+ | €1.140 |
1000+ | €1.060 |
Product Information
Product Overview
STM32F030C8T6 is a Value-line Arm®-based microcontroller that incorporates the high-performance Arm® Cortex®-M0 32-bit RISC core operating at a 48MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces, one 12-bit ADC, seven general-purpose 16-bit timers and an advanced-control PWM timer. A comprehensive set of power-saving modes allows the design of low-power applications. It is suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 64Kbyte of flash memory
- CRC calculation unit
- Digital and I/Os supply range from 2.4V to 3.6V
- Power-on/power down reset (POR/PDR), low power modes: sleep, stop, standby
- 8Kbytes SRAM, 1 (16-bit) advanced control
- 39 GPIOs, 48MHz max CPU frequency
- All mappable on external interrupt vectors
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- Independent and system watchdog timers, SysTick timer
- 48 pins LQFP package, temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, USART
12Channels
2.4V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
48Pins
39I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STM32F030C8T6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate