Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.160 |
50+ | €1.060 |
100+ | €0.868 |
250+ | €0.812 |
500+ | €0.782 |
1000+ | €0.753 |
2500+ | €0.728 |
Product Information
Product Overview
STM32F030K6T6 is a Value-line Arm®-based 32-bit microcontroller in a 32 pin LQFP package. It incorporates the high-performance Arm® Cortex®-M0 32-bit RISC core operating at a 48MHz frequency, high-speed embedded memories (32Kbytes of Flash memory and up to 4 Kbytes of SRAM). It offers standard communication interfaces (a I2C, a SPI and a USART), one 12-bit ADC, four general-purpose 16-bit timers and an advanced-control PWM timer. It operates in the -40 to +85 °C temperature range from a 2.4 to 3.6V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. Suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
- 26 GPIO, 5-channel DMA controller
- Power-on/power down reset (POR/PDR)
- Low power modes: sleep, stop, standby
- CRC calculation unit
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- Serial wire debug supported
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
32KB
LQFP
I2C, SPI, USART
10Channels
2.4V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
32Pins
26I/O's
4KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate