Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.720 |
10+ | €3.600 |
25+ | €3.320 |
50+ | €3.160 |
100+ | €3.000 |
250+ | €2.860 |
500+ | €2.770 |
Product Information
Product Overview
STM32F072CBT6 is a STM32 Family STM32F0 Series microcontroller incorporate the high-performance Arm®Cortex®-M0 32-bit RISC core operating at up to 48MHz frequency, high-speed embedded memories. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- CRC calculation unit, 128Kb flash, 16KB SRAM
- Two SPI, two I2C, four USART, CAN, USB and CEC communication interfaces
- 2V to 3.6V voltage range, power-on/power down reset (POR/PDR)
- 37 GPIO, 7-channel DMA controller, 17 capacitive sensing channels
- (10 ext + 3 int) 12bit ADC, two analogue comparator, one 12-bit D/A converter (with 2 channels)
- 1 (16bit) advanced control, 5 (16bit) 1 (32bit) general purpose and 2 (1bit) timers
- 4 to 32MHz crystal oscillator, internal 40KHz RC oscillator
- Calendar RTC with alarm and periodic wakeup from stop/standby
- Serial wire debug (SWD), 96bit unique ID, HDMI CEC wakeup on header reception
- Temperature range from -40 to 85°C and 48 pin LQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, SPI, USART, USB
10Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
48Pins
37I/O's
16KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate