Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.490 |
| 10+ | €3.440 |
| 25+ | €3.170 |
| 50+ | €3.010 |
| 100+ | €2.660 |
| 250+ | €2.570 |
| 500+ | €2.530 |
Product Information
Product Overview
The STM32F072RBT6 is a Microcontroller incorporates the high-performance ARM Cortex®-M0 32-bit RISC core operating at a 48MHz frequency, high-speed embedded memories (up to 128kb of flash memory and 16kb of SRAM) and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (two I²Cs, two SPIs/one I2S, one HDMI CEC and four USARTs), one USB Full speed device (crystal-less), one CAN, one 12-bit ADC, one 12-bit DAC with two channels, seven general-purpose 16-bit timers, a 32-bit timer and an advanced-control PWM timer. A comprehensive set of power-saving modes allows the design of low-power applications.
- ARM® 32-bit Cortex®-M0 CPU, Frequency up to 48MHz Core
- 64 to 128kb Flash Memory
- 16kb SRAM with HW Parity
- CRC Calculation Unit
- VDDA = VDD to 3.6V Analogue Supply
- Power-on/Power Down Reset (POR/PDR)
- Sleep, Stop and Standby Low Power Modes
- 4 to 32MHz Crystal Oscillator
- 32kHz Oscillator for RTC with Calibration
- Internal 8MHz RC with x6 PLL Option
- Internal 48MHz Oscillator with Automatic Trimming Based on External Synchronization
- All Mappable on External Interrupt Vectors
- Up to 68 I/Os with 5V Tolerant Capability and 19 with Independent Supply VDDIO2
- 7-channel DMA Controller
- One 12-bit, 1.0μs ADC (up to 16 Channels)
- 0 to 3.6V Conversion Range
- Calendar RTC with Alarm and Periodic Wakeup from Stop/Standby
- One 16-bit Advanced-control Timer for 6-channel PWM Output
- 32-bit and Seven 16-bit Timers, with up to 4 IC/OC OCN usable for IR control decoding or DAC control
- Independent and System Watchdog Timers
- SysTick Timer
- HDMI CEC Wakeup on Header Reception
- Serial Wire Debug (SWD)
- 96-bit Unique ID
Applications
Embedded Design & Development, Signal Processing, Computers & Computer Peripherals
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, SPI, USART, USB
16Channels
2V
-40°C
Surface Mount
STM32F0
MSL 3 - 168 hours
ARM Cortex-M0
48MHz
64Pins
51I/O's
16KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate