Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.650 |
| 10+ | €5.180 |
| 25+ | €4.800 |
| 50+ | €4.550 |
| 100+ | €4.290 |
| 250+ | €4.280 |
Product Information
Product Overview
The STM32F205RBT6 is a 32-bit ARM-based Microcontroller Unit features an adaptive real-time memory accelerator which allows to achieve a performance equivalent to 0 wait state program execution from flash memory at a CPU frequency up to 120MHz. It is based on the high-performance ARM® Cortex®-M3 32-bit RISC core operating at a frequency of 120MHz. This incorporates high-speed embedded memories up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.
- Clock, reset and supply management - POR, PDR, PVD and BOR
- Low-power modes - Sleep, stop and standby modes
- VBAT supply for RTC, 20 x 32-bit backup registers and optional 4kB backup SRAM
- General-purpose DMA - 16-stream controller with centralized FIFOs and burst support
- Debug mode - Serial wire debug (SWD), JTAG and Cortex-M3 embedded trace Macrocell™
- 8 to 14-bit parallel camera interface
- CRC calculation unit
- 96-bit Unique ID
Applications
Motor Drive & Control, Medical, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Technical Specifications
STM32 Family STM32F2 Series Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, SPI, UART, USART, USB
16Channels
1.8V
-40°C
Surface Mount
STM32F2
MSL 3 - 168 hours
ARM Cortex-M3
120MHz
64Pins
51I/O's
68KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for STM32F205RBT6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate