Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.490 |
10+ | €3.850 |
25+ | €3.620 |
50+ | €3.330 |
100+ | €3.100 |
250+ | €2.980 |
500+ | €2.910 |
Product Information
Product Overview
STM32F301C8T6TR is an Arm® Cortex®-M4 32bit MCU+FPU. The Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 72MHz and embedding a floating point unit (FPU). The family incorporates high-speed embedded memories (up to 64Kbytes of flash memory, 16Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer a fast 12bit ADC (5Msps), three comparators, an operational amplifier, up to 18 capacitive sensing channels, one DAC channel, a low-power RTC, one general purpose 32bit timer, one timer dedicated to motor control, and up to three general-purpose 16-bit timers, and one timer to drive the DAC. It also features standard and advanced communication interfaces: three I2Cs, up to three USARTs, up to two SPIs with multiplexed full-duplex I2S, and an infrared transmitter.
- 64Kbytes of flash memory size
- CRC calculation unit
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Low-power sleep, stop, and standby, VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Up to 51 fast I/O ports, all mappable on external interrupt vectors, several 5V tolerant
- Interconnect matrix
- 7-channel DMA controller supporting timers, ADCs, SPIs, I²Cs, USARTs and DAC
- Temperature sensor
- 48 or 49 pins LQFP package, industrial temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, USART
11Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4F
72MHz
48Pins
37I/O's
16KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate