Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.070 |
| 10+ | €2.330 |
| 25+ | €2.140 |
| 50+ | €2.030 |
| 100+ | €1.840 |
| 250+ | €1.830 |
| 500+ | €1.820 |
Product Information
Product Overview
STM32F301K8U6 is a STM32F3 series, mainstream mixed signals microcontroller (MCU) from the STM32F301 family. It incorporates the high-performance ARM Cortex-M4 32-bit RISC core operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), The family incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to dual APB buses. The device offer a fast 12-bit 8 channel ADC, two comparators, an operational amplifier, up to 18 capacitive sensing channels, one DAC channel, a low-power RTC, one general-purpose 32-bit timer, one timer dedicated to motor control and up to three general-purpose 16-bit timers and one timer to drive the DAC, as well as standard and advanced communication interfaces - three I²Cs, two SPIs with multiplexed full-duplex I²S and two USARTs. A comprehensive set of power-saving mode allows the design of low-power applications.
- ARM Cortex-M4 CPU with FPU, single-cycle multiplication and HW division, DSP instruction
- 64Kbytes of flash memory, 16Kbytes SRAM
- 2 to 3.6V VDD, VDDA voltage, POR/PDR, PVD and VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32kHz oscillator for RTC w/ calibration, internal 40kHz oscillator
- Interconnect matrix
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Serial wire debug (SWD), JTAG
- 96-bit unique ID
- Industrial temperature range from -40 to 85°C and 32 pin UFQFPN package
- CRC calculation unit
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
64KB
UFQFPN
I2C, SPI, USART
8Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4
72MHz
32Pins
24I/O's
16KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate