Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.770 |
| 10+ | €4.990 |
| 25+ | €4.620 |
| 50+ | €4.390 |
| 100+ | €4.010 |
| 250+ | €3.820 |
| 500+ | €3.710 |
Product Information
Product Overview
ARM®-based Cortex®-M4 32bit MCU + FPU single-cycle multiplication and HW division, 90 DMIPS (from CCM), DSP instruction and MPU (memory protection unit). Supports CAN interface (2.0B Active), Two I2C fast mode plus (1Mbit/s) with 20mA current sink, SMBus/PMBus, wakeup from STOP, up to five USART/UARTs (ISO 7816 interface, LIN, IrDA, modem control), up to three SPIs, two with multiplexed half/full duplex I2S interface, 4 to 16 programmable bit frames, USB 2.0 full speed interface, infrared transmitter communication interfaces.
- Routine booster: 8Kbytes of SRAM on instruction and data bus with HW parity check (CCM)
- Reset and supply management (power-on/power-down reset, programmable voltage detector)
- low power modes: sleep, stop and standby
- Clock management (internal 8MHz RC with x 16 PLL option, internal 40KHz oscillator)
- Up to 87 fast I/Os, interconnect matrix, 12channel DMA controller
- Two 12bit DAC and 7 fast rail to rail analogue comparators
- Up to 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- Up to 13 timers and 96bit unique ID
- Calendar RTC with alarm, periodic wakeup from stop/standby
- Serial wire debug, Cortex®-M4 with FPU ETM, JTAG
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, USART, USB
15Channels
2V
-40°C
Surface Mount
STM32F3
MSL 3 - 168 hours
ARM Cortex-M4
72MHz
48Pins
20I/O's
40KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate