Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.640 |
| 10+ | €5.940 |
| 25+ | €5.510 |
| 50+ | €5.220 |
| 100+ | €4.930 |
| 250+ | €4.770 |
Product Information
Product Overview
STM32F303RDT6 is a STM32 F3 series mainstream mixed signals 32-bit microcontroller (MCU). It is based on high-performance ARM® Cortex®-M4 32-bit RISC core with FPU operating at a frequency of 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The family incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to an AHB and dual APB buses. The device offers 22-ch 4 fast 12-bit ADCs, 7 comparators, 4 operational amplifiers, 2 DAC channels, a low-power RTC, up to 5 general-purpose 16-bit timers, 1 general-purpose 32-bit timer, and up-to 2 timers advanced control. It also feature standard and advanced communication interfaces: up to 3 I2Cs, up to 4 SPIs (2 I2Ss), 3 USARTs, up to 2 UARTs, CAN and USB. To achieve audio class accuracy, the I2S peripherals can be clocked via an external PLL.
- ARM® Cortex®-M4 CPU w/ FPU, single-cycle multiplication, HW division, 90 DMIPS, DSP instruction, MPU
- 64Kbytes SRAM on data bus, 16Kbytes CCM (core coupled memory) RAM, 384Kbytes of flash memory
- 2 to 3.6V VDD, VDDA voltage, POR/PDR, PVD and VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32kHz oscillator for RTC w/ calibration and internal 40kHz oscillator
- Interconnect matrix
- Calendar RTC with alarm, periodic wakeup from stop/standby
- SWD, Cortex®-M4 with FPU ETM, JTAG
- 96-bit unique ID
- CRC calculation unit
- 64 pin LQFP package and temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
384KB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
22Channels
2V
-40°C
Surface Mount
STM32F3
-
ARM Cortex-M4
72MHz
64Pins
51I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate