Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F3348-DISCO
Order Code2431223
Your Part Number
Technical Datasheet
33 In Stock
12 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.540 |
Price for:Each
Minimum: 1
Multiple: 1
€15.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F3348-DISCO
Order Code2431223
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F334C8T6
Kit ContentsDev Board STM32F334C8T6
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STM32F3348-DISCO is a discovery kit with STM32F334 line microcontrollers. The STM32F334 discovery kit is a low cost and easy to use development kit to quickly evaluate and start a development with an STM32F3 series ARM 32bit Cortex M4 high performance microcontroller. It is based on an STM32F334C8T6 and includes an ST-LINK/V2-1 embedded debug tool interface, high brightness LED dimming with buck converter, buck/boost converter, LED's and pushbuttons.
- STM32F334C8T6 ARM Cortex-M4 32bit CPU with FPU(72MHz), single cycle multiplication and HW division
- Onboard ST-LINK/V2-1 with selection mode switch to use the kit as a standalone STLINK/ V2-1
- USB re-enumeration capability with three different interfaces supported on USB
- Power supply through USB bus or from an external 5V supply voltage
- Extension header for LQFP48 I/Os for a quick connection to the prototyping board and easy probing
- Two push buttons, One for user and another for reset
Applications
Embedded Design & Development, Hobby & Education
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F3
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board STM32F334C8T6
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F334C8T6
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094256