Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.220 |
| 10+ | €3.700 |
| 25+ | €3.440 |
| 50+ | €3.160 |
| 100+ | €2.790 |
| 250+ | €2.640 |
| 500+ | €2.460 |
Product Information
Product Overview
ARM® Cortex®-M4 32bit MCU + FPU. It supports up to 11 communication interfaces likely up to 3 x I2C interfaces (1Mbit/s, SMBus/PMBus), Up to 3 USARTs (2 x 10.5Mbit/s, 1 x 5.25Mbit/s), ISO 7816 interface, LIN, IrDA, modem control), Up to 4 SPIs (up to 42Mbits/s at fCPU = 84MHz), SPI2 and SPI3 with muxed full duplex I2S to achieve audio class accuracy via internal audio PLL or external clock and SDIO interface. Also supports USB 2.0 full-speed device/host/OTG controller with on-chip PHY advanced connectivity. Suitable for use in motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances and mobile phone sensor hub.
- 105 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Clock, reset and supply management (internal (16MHz factory-trimmed RC, 32KHz RC with calibration))
- POR, PDR, PVD and BOR
- 1x12bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 11 timers and up to 81 I/O ports with interrupt capability
- Serial wire debug (SWD) & JTAG interfaces
- Cortex®-M4 Embedded Trace Macrocell™
- CRC calculation unit and 96bit unique ID
- RTC: subsecond accuracy, hardware calendar
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
128KB
UFQFPN
I2C, I2S, SPI, UART, USB
10Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
84MHz
48Pins
36I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate