Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.790 |
| 10+ | €4.260 |
| 25+ | €3.960 |
| 50+ | €3.640 |
| 100+ | €3.210 |
| 250+ | €3.040 |
| 500+ | €2.990 |
Product Information
Product Overview
The STM32F401CCU6 is a 32-bit 256kB flash high-performance access line Microcontroller Unit features a floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. It incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This offers one 12-bit ADC, a low-power RTC, six general-purpose 16-bit timers including one PWM timer for motor control and two general-purpose 32-bit timers and also features standard and advanced communication interfaces.
- Clock, reset and supply management - POR, PDR, PVD and BOR
- General-purpose DMA - 16-stream DMA controllers with FIFOs and burst support
- Debug mode - Serial wire debug (SWD) and JTAG interfaces
- Cortex-M4 embedded trace Macrocell™
- CRC calculation unit
- 96-bit Unique ID
- RTC - sub second accuracy, hardware calendar
Applications
Motor Drive & Control, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
256KB
UFQFPN
I2C, I2S, SPI, UART, USB
10Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
84MHz
48Pins
36I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate