Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.230 |
| 10+ | €5.610 |
| 25+ | €5.590 |
| 50+ | €5.580 |
| 100+ | €5.560 |
| 250+ | €5.540 |
Product Information
Product Overview
STM32F412CGU6 is a dynamic efficiency MCU with BAM, high performance, and DSP with FPU, Arm Cortex-M4 MCU with 1Mbyte of flash memory, 100MHz CPU, art accelerator, DFSDM. It is based on the high-performance Arm® Cortex® -M4 32bit RISC core operating at a frequency of up to 100 MHz. Their Cortex®-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device belongs to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance, and integration) while adding a new innovative feature called batch acquisition mode (BAM) allowing even more power consumption saving during data batching.
- 1024Kbytes of flash memory size
- 256Kbytes SRAM, FSMC memory controller, quad-SPI memory interface
- 10 GPIOs, 10 advanced control timers, 2 basic timers, random number generator
- 5/5 (2 full duplex) SPI/ I²S, 3 I²C, I²CFMP comm interfaces
- 100MHz maximum CPU frequency, operating voltage range from 1.7V to 3.6V
- Flexible external static memory controller with upto 16bit data bus: SRAM, PSRAM, NOR flash memory
- Internal 16MHz factory-trimmed RC, 32KHz oscillator for RTC with calibration
- 2x digital filters for sigma delta modulator, 4x PDM interfaces, stereo microphone support
- Serial wire debug (SWD) & JTAG, Cortex®-M4 Embedded Trace Macrocell™
- Operating temperature range from -40°C to 85°C, UFQFPN48 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
1MB
UFQFPN
CAN, I2C, I2S, SPI, USART
10Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4F
100MHz
48Pins
36I/O's
256KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate