Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.430 |
| 10+ | €8.980 |
| 25+ | €8.790 |
| 50+ | €8.610 |
| 100+ | €8.420 |
Product Information
Product Overview
STM32F413ZHT6 is an ARM®-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 100MHz. Its Cortex®-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32bit multi-AHB bus matrix. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub, wearable devices, connected objects, Wi-Fi modules.
- 1536Kbytes of flash memory, 100MHz maximum CPU frequency
- Operating voltage range from 1.7 to 3.6V, LCD parallel interface, 8080/6800 modes
- Internal 16MHz factory-trimmed RC, 32KHz oscillator for RTC with calibration
- Standby without RTC is 1.1µA typical at at 85°C
- Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace Macrocell™ (debug mode)
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY
- True random number generator, CRC calculation unit
- Up to 109 fast I/Os up to 100MHz, up to 114 five V-tolerant I/Os
- Industrial temperature range from -40 to 85°C
- 144-pin LQFP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
1.5MB
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
16Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
100MHz
144Pins
114I/O's
320KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate