Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.310 |
| 10+ | €11.180 |
| 25+ | €10.740 |
| 50+ | €10.420 |
| 100+ | €9.980 |
Product Information
Product Overview
STM32F429AGH6 is a high-performance advanced line, 32b Arm® Cortex®-M4 MCU+FPU, 1Mbyte of flash memory, 180MHz CPU, ART accelerator, chrome-ART accelerator, FMC with SDRAM, TFT. It is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 180MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12bit ADCs, two DACs, a low-power RTC, twelve general-purpose, 16bit timers including two PWM timers for motor control, and two general-purpose 32bit timers. It is used in applications such as motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- USB OTG FS/HS, camera interface, ethernet
- 1024Kbytes of flash memory size, 256Kbytes SRAM, FMC memory controller, ethernet
- 10 general purpose timers, 2 advance control timers, 2 basic timers, random number generator
- Camera interface, Chrom-ART Accelerator™, 130 GPIOs, (24) 12bit ADC, number of channels
- 12bit DAC, 2 number of channels, 180MHz maximum CPU frequency
- Operating voltage range from 1.8V to 3.6V
- Chrom-ART Accelerator™ for enhanced graphic content creation (DMA2D)
- Internal 16MHz factory-trimmed RC (1% accuracy), 32KHz oscillator for RTC with calibration
- Debug mode : SWD & JTAG interfaces, Cortex-M4 Trace Macrocell™
- Operating temperature range from -40°C to 85°C, UFBGA169 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
1MB
UFBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
24Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
180MHz
169Pins
130I/O's
260KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate