Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F429I-DISC1
Order Code2506924
Your Part Number
Technical Datasheet
393 In Stock
65 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.920 |
Price for:Each
Minimum: 1
Multiple: 1
€26.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F429I-DISC1
Order Code2506924
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F429ZI
Kit ContentsDiscovery Board STM32F429ZI
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STM32F429 Discovery kit (32F429IDISCOVERY) allows users to easily develop applications with the STM32F429 high-performance MCUs with ARM® Cortex®-M4 core.
- STM32F429ZIT6 microcontroller featuring 2 Mbytes of Flash memory and 256 Kbytes of RAM in an LQFP144 package
- ST-LINK/V2-B debug/programmer tool on-board
- ARM® mbed Enabled™
- USB Functions: Debug port, Virtual COM port, Mass Storage
- 2.4" QVGA TFT LCD
- 64-Mbit SDRAM
- MEMS 3-axis digital output gyroscope (L3GD20) on-board
- Six LEDs: USB comms, 3.3V, 2 x USB OTG, 2 x user configurable
- Two push-buttons: Reset, user configurable
- USB OTG through micro-AB connector
- Extension headers give full access to microcontroller I/Os for easy prototyping/probing connections.
- Comprehensive free software library included
- System requirements:
- Windows® OS (XP,7, 8,10)
- USB type A to Mini-B cable
Applications
Consumer Electronics, Electronics Design, Embedded Design & Development, Hobby & Education
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F4
Core Sub-Architecture
Cortex-M4
Kit Contents
Discovery Board STM32F429ZI
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F429ZI
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114305