Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F469I-DISCO
Order Code2500227
Your Part Number
Technical Datasheet
220 In Stock
124 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.180 |
Price for:Each
Minimum: 1
Multiple: 1
€55.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F469I-DISCO
Order Code2500227
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32F469NI
Kit ContentsDev board STM32F469NI
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STM32F469I-DISCO is a Discovery Kit allows users to easily develop applications with the STM32F469 high-performance MCUs with ARM cortex-M4 core and Chrom-ART Accelerator™. The kit enables a wide range of use cases taking advantage of premium graphics, audio, multi-sensor support, WVGA colour display, security, memory extension and connectivity features. An embedded ST-LINK/V2-1 debugger/programmer is included, specialized add-on boards can be connected.
- 4" 800x480 Pixel TFT colour LCD with MIPI DSI interface and capacitive touch screen
- SAI audio DAC, with a stereo headphone output jack
- 3 MEMS microphones
- microSD card connector
- I2C extension connector
- 4Mx32-bit SDRAM
- 128Mbit Quad-SPI NOR flash
- Reset and wake-up buttons
- 4 Colour user LEDs
- USB OTG FS with micro-AB connector
- Three power supply options
- Expansion connectors and Arduino™ UNO V3 connectors
- Comprehensive free software including a variety of examples
- Supported by a wide choice of integrated development environments
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F4
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev board STM32F469NI
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F469NI
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3